Current Sensor 20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX91221KDC-ABR-020-RE

DigiKey Part Number
413-MLX91221KDC-ABR-020-RETR-ND - Tape & Reel (TR)
413-MLX91221KDC-ABR-020-RECT-ND - Cut Tape (CT)
413-MLX91221KDC-ABR-020-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX91221KDC-ABR-020-RE
Description
CURRENT SENSOR HE 20A 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
62.5mV/A
Frequency
DC ~ 300kHz
Linearity
±0.6%
Accuracy
-
Voltage - Supply
3.135V ~ 3.465V
Response Time
2µs
Current - Supply (Max)
26mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 582
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 38,09000kr 38,09
5kr 34,09200kr 170,46
10kr 32,60500kr 326,05
25kr 30,82440kr 770,61
50kr 29,61020kr 1 480,51
100kr 28,49860kr 2 849,86
500kr 26,25964kr 13 129,82
1 000kr 25,84122kr 25 841,22
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 21,11213kr 63 336,39
Manufacturers Standard Package
Unit Price without VAT:kr 38,09000
Unit Price with VAT:kr 47,61250