
MLX91220KDC-ABF-050-RE | |
|---|---|
DigiKey Part Number | 413-MLX91220KDC-ABF-050-RETR-ND - Tape & Reel (TR) 413-MLX91220KDC-ABF-050-RECT-ND - Cut Tape (CT) 413-MLX91220KDC-ABF-050-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX91220KDC-ABF-050-RE |
Description | CURRENT SENSOR HE/OL 50A 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Fixed, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.6% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 21mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 38,09000 | kr 38,09 |
| 5 | kr 34,09200 | kr 170,46 |
| 10 | kr 32,60500 | kr 326,05 |
| 25 | kr 30,82440 | kr 770,61 |
| 50 | kr 29,61020 | kr 1 480,51 |
| 100 | kr 28,49860 | kr 2 849,86 |
| 500 | kr 26,25964 | kr 13 129,82 |
| 1 000 | kr 25,84122 | kr 25 841,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 21,11213 | kr 63 336,39 |
| Unit Price without VAT: | kr 38,09000 |
|---|---|
| Unit Price with VAT: | kr 47,61250 |



