16-Bit - LIN Controller Microcontroller IC FLASH (32kB) 12-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX81115KLW-AAD-100-RE

DigiKey Part Number
413-MLX81115KLW-AAD-100-RETR-ND - Tape & Reel (TR)
413-MLX81115KLW-AAD-100-RECT-ND - Cut Tape (CT)
413-MLX81115KLW-AAD-100-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX81115KLW-AAD-100-RE
Description
IC LIN RGB CTRLR 32KB 6CH 12DFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
16-Bit - LIN Controller Microcontroller IC FLASH (32kB) 12-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
LIN Controller
Core Processor
16-Bit
Program Memory Type
FLASH (32kB)
Controller Series
-
RAM Size
2K x 8
Interface
LIN, SPI
Number of I/O
6
Voltage - Supply
5.5V ~ 18V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad
Supplier Device Package
12-DFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 025
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 64,53000kr 64,53
10kr 49,61200kr 496,12
25kr 45,87680kr 1 146,92
100kr 41,77100kr 4 177,10
250kr 39,81320kr 9 953,30
500kr 38,63322kr 19 316,61
1 000kr 37,66210kr 37 662,10
2 500kr 36,63718kr 91 592,95
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 21,85232kr 109 261,60
Manufacturers Standard Package
Unit Price without VAT:kr 64,53000
Unit Price with VAT:kr 80,66250