Round, Concave Tactile Switch Cap White, Frosted Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10C1616

DigiKey Part Number
679-4137-ND
Manufacturer
Manufacturer Product Number
10C1616
Description
ROUND TACT SWITCH CAP FR WHT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Round, Concave Tactile Switch Cap White, Frosted Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEC Switches
Series
Packaging
Bulk
Part Status
Active
Switch Type
Tactile
Shape
Round, Concave
Color
White, Frosted
Illumination
Illuminated
For Use With/Related Products
Multimec® 5 Series
Mounting Type
Snap Fit
Size
19.20mm Dia x 2.50mm H
Features
No Marking
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 20,02000kr 20,02
10kr 18,11200kr 181,12
25kr 17,41200kr 435,30
50kr 16,89940kr 844,97
100kr 16,40360kr 1 640,36
300kr 15,64550kr 4 693,65
500kr 15,30508kr 7 652,54
1 000kr 14,85463kr 14 854,63
5 000kr 13,85890kr 69 294,50
Manufacturers Standard Package
Unit Price without VAT:kr 20,02000
Unit Price with VAT:kr 25,02500