
GW VJLPL1.PM-K1K4-XX512-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWVJLPL1.PM-K1K4-XX512-1-350-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW VJLPL1.PM-K1K4-XX512-1-350-R18 |
Description | GW VJLPL1.PM-K1K4-XX512-1-350-R1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Pure 1414 White, Warm 1800K 2.8V 350mA 120° 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 1800K | |
Flux @ 85°C, Current - Test | 108lm (90lm ~ 125lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | 0505 | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 4.9°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 4,07049 | kr 20 352,45 |
| 10 000 | kr 3,98436 | kr 39 843,60 |
| 15 000 | kr 3,94126 | kr 59 118,90 |
| 25 000 | kr 3,89346 | kr 97 336,50 |
| Unit Price without VAT: | kr 4,07049 |
|---|---|
| Unit Price with VAT: | kr 5,08811 |

