
SD-50B-12 | |
|---|---|
DigiKey Part Number | 1866-1074-ND |
Manufacturer | |
Manufacturer Product Number | SD-50B-12 |
Description | DC/DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 4.2A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 50W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 296,56000 | kr 296,56 |
| 5 | kr 282,53000 | kr 1 412,65 |
| 10 | kr 270,36800 | kr 2 703,68 |
| 25 | kr 262,88400 | kr 6 572,10 |
| Unit Price without VAT: | kr 296,56000 |
|---|---|
| Unit Price with VAT: | kr 370,70000 |










