
RPS-65-3.3 | |
|---|---|
DigiKey Part Number | 1866-5451-ND |
Manufacturer | |
Manufacturer Product Number | RPS-65-3.3 |
Description | AC/DC CONVERTER 3.3V 33W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 80% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 145,94000 | kr 145,94 |
| 5 | kr 138,45800 | kr 692,29 |
| 10 | kr 132,84500 | kr 1 328,45 |
| 25 | kr 129,10320 | kr 3 227,58 |
| Unit Price without VAT: | kr 145,94000 |
|---|---|
| Unit Price with VAT: | kr 182,42500 |

