Isolated Module DC DC Converter 2 Output 12V -12V 1.666A, 1.666A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDDW40G-12

DigiKey Part Number
1866-RDDW40G-12-ND
Manufacturer
Manufacturer Product Number
RDDW40G-12
Description
DC DC CONVERTER +/-12V 40W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 1.666A, 1.666A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.666A, 1.666A
Power (Watts)
40 W
Voltage - Isolation
1.6 kV
Applications
Railway
Features
-
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, EAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 336,79000kr 336,79
Unit Price without VAT:kr 336,79000
Unit Price with VAT:kr 420,98750