Similar

10138650-058202DLF | |
|---|---|
DigiKey Part Number | 609-10138650-058202DLFTR-ND - Tape & Reel (TR) 609-10138650-058202DLFCT-ND - Cut Tape (CT) 609-10138650-058202DLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10138650-058202DLF |
Description | BERGSTAK HS 0.5MM BOARD-TO-BOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10138650-058202DLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.421" (10.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 98,04000 | kr 98,04 |
| 10 | kr 83,29000 | kr 832,90 |
| 25 | kr 78,07200 | kr 1 951,80 |
| 50 | kr 74,34460 | kr 3 717,23 |
| 100 | kr 70,79530 | kr 7 079,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr 62,42293 | kr 28 090,32 |
| 900 | kr 59,44680 | kr 53 502,12 |
| 1 350 | kr 57,77272 | kr 77 993,17 |
| Unit Price without VAT: | kr 98,04000 |
|---|---|
| Unit Price with VAT: | kr 122,55000 |


