
ADP16B4-0R00140 | |
|---|---|
DigiKey Part Number | 1866-ADP16B4-0R00140-ND |
Manufacturer | |
Manufacturer Product Number | ADP16B4-0R00140 |
Description | 16MM/3A 24V/80DB/BK/CONTINUOUS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 3A 80dB Panel Mount Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 12 ~ 24V | |
Frequency | - | |
Technology | Magnetic | |
Operating Mode | Click | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB | |
Current - Supply | 3A | |
Port Location | Top | |
Operating Temperature | -25°C ~ 55°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Termination | Connector | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 175,60000 | kr 175,60 |
| 5 | kr 146,46600 | kr 732,33 |
| 10 | kr 135,77300 | kr 1 357,73 |
| Unit Price without VAT: | kr 175,60000 |
|---|---|
| Unit Price with VAT: | kr 219,50000 |

