
ODLV-65-24 | |
|---|---|
DigiKey Part Number | 1866-3657-ND |
Manufacturer | |
Manufacturer Product Number | ODLV-65-24 |
Description | LED DRIVER CV AC/DC 24V 2.4A |
Customer Reference | |
Detailed Description | 2.4A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 58 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, SCP | |
Ratings | IP67 | |
Operating Temperature | -20°C ~ 85°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.76" L x 3.03" W x 1.12" H (121.0mm x 77.0mm x 28.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 266,63000 | kr 266,63 |
| Unit Price without VAT: | kr 266,63000 |
|---|---|
| Unit Price with VAT: | kr 333,28750 |

