MPS-30-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 424
Unit Price: kr 116,94000
Datasheet

Similar


Recom Power
In Stock: 56
Unit Price: kr 165,68000
Datasheet
Open Frame AC DC Converters 1 Output 12V 88 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-30-12

DigiKey Part Number
MPS-30-12-ND
Manufacturer
Manufacturer Product Number
MPS-30-12
Description
AC/DC CONVERTER 12V 30W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 88 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
MPS-30-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
75%
Part Status
Obsolete
Operating Temperature
-10°C ~ 60°C (With Derating)
Type
Open Frame
Features
Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
88 ~ 264 VAC, 120 ~ 370 VDC
Size / Dimension
4.00" L x 2.59" W x 0.93" H (101.6mm x 65.8mm x 23.5mm)
Voltage - Output 1
12V
Approval Agency
CB, CE, cURus, TUV
Current - Output 1
2.5 A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPS-30-12MEAN WELL USA Inc.4241866-4038-NDkr 116,94000Similar
RACM30-12SK/277/OFRecom Power56945-RACM30-12SK/277/OF-NDkr 165,68000Similar
Obsolete
This product is no longer manufactured. View Substitutes