
ODLC-65-1050DA | |
|---|---|
DigiKey Part Number | 1866-5361-ND |
Manufacturer | |
Manufacturer Product Number | ODLC-65-1050DA |
Description | LED DRIVERS POWER SUPPLIES 65.1W |
Customer Reference | |
Detailed Description | 1.05A 46 ~ 62V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 46 ~ 62V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 65 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | SCP | |
Ratings | IP67 | |
Operating Temperature | -20°C ~ 85°C | |
Efficiency | 86% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.76" L x 3.03" W x 1.12" H (121.0mm x 77.0mm x 28.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 258,21000 | kr 258,21 |
| 10 | kr 203,47800 | kr 2 034,78 |
| Unit Price without VAT: | kr 258,21000 |
|---|---|
| Unit Price with VAT: | kr 322,76250 |

