
LOP-500-27 | |
|---|---|
DigiKey Part Number | 1866-LOP-500-27-ND |
Manufacturer | |
Manufacturer Product Number | LOP-500-27 |
Description | AC/DC CONVERTER 27V 321W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 27V 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 113 ~ 370 VDC | |
Voltage - Output 1 | 27V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 11.9 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.08" H (127.0mm x 76.2mm x 27.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, TUV, UKCA | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 728,78000 | kr 728,78 |
| 5 | kr 694,16400 | kr 3 470,82 |
| 10 | kr 663,29100 | kr 6 632,91 |
| 25 | kr 644,58000 | kr 16 114,50 |
| Unit Price without VAT: | kr 728,78000 |
|---|---|
| Unit Price with VAT: | kr 910,97500 |

