
HVGC-100-700AB | |
|---|---|
DigiKey Part Number | 1866-HVGC-100-700AB-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-100-700AB |
Description | PWR SUPP, BATT & COND |
Customer Reference | |
Detailed Description | 2.8A 142V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 142V | |
Current - Output (Max) | 2.8A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 11.42" L x 5.67" W x 1.91" H (290.0mm x 144.0mm x 48.5mm) | |
Approval Agency | CB, CE, EAC, ENEC, FCC, RCM | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 742,81000 | kr 742,81 |
| Unit Price without VAT: | kr 742,81000 |
|---|---|
| Unit Price with VAT: | kr 928,51250 |

