
HVG-480-24D2 | |
|---|---|
DigiKey Part Number | 1866-HVG-480-24D2-ND |
Manufacturer | |
Manufacturer Product Number | HVG-480-24D2 |
Description | I/P 180~528VAC O/P +24V20A |
Customer Reference | |
Detailed Description | 20A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 20A | |
Power (Watts) | 480 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) | |
Approval Agency | cURus, EAC, FCC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 829,71000 | kr 1 829,71 |
| Unit Price without VAT: | kr 1 829,71000 |
|---|---|
| Unit Price with VAT: | kr 2 287,13750 |

