
A302-1K0-F5 | |
|---|---|
DigiKey Part Number | 1866-A302-1K0-F5-ND |
Manufacturer | |
Manufacturer Product Number | A302-1K0-F5 |
Description | DC/AC Inverter |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 1000 W Power Output Continuous Inverter 2 AC Outlets Australia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 24VDC | |
AC Outlets | 2 | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 1000 W | |
Power - Output Surge | 1200 kW | |
Remote Capability | Yes | |
Region Utilized | Australia | |
Size | 12.20" L x 8.27" W x 3.35" H (310.0mm x 210.0mm x 85.0mm) | |
Features | - | |
Weight | - |

