
A302-1K0-F4 | |
|---|---|
DigiKey Part Number | 1866-A302-1K0-F4-ND |
Manufacturer | |
Manufacturer Product Number | A302-1K0-F4 |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 1000 W Power Output Continuous Inverter 2 AC Outlets Universal Europe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 24VDC | |
AC Outlets | 2 | |
Connector - AC Output | Universal | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 1000 W | |
Remote Capability | Yes | |
Region Utilized | Europe | |
Size | 12.20" L x 8.27" W x 3.35" H (310.0mm x 210.0mm x 85.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 697,79000 | kr 2 697,79 |
| Unit Price without VAT: | kr 2 697,79000 |
|---|---|
| Unit Price with VAT: | kr 3 372,23750 |

