44V Clamp 343.2A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M15KP26A

DigiKey Part Number
3811-M15KP26A-ND
Manufacturer
Manufacturer Product Number
M15KP26A
Description
TVS DIODE 26VWM 44VC P600
Customer Reference
Detailed Description
44V Clamp 343.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
29.04V
Voltage - Clamping (Max) @ Ipp
44V
Current - Peak Pulse (10/1000µs)
343.2A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 56 days from MDE Semiconductor Inc
FREE SHIPPING for this product
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
100kr 139,50160kr 13 950,16
Unit Price without VAT:kr 139,50160
Unit Price with VAT:kr 174,37700