26V Clamp 7.7A Ipp Tvs Diode Surface Mount SMF/SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF16CA

DigiKey Part Number
3372-SMF16CATR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
SMF16CA
Description
TVS DIODE 16VWM 26V SMF/SOD123FL
Customer Reference
Detailed Description
26V Clamp 7.7A Ipp Tvs Diode Surface Mount SMF/SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
7.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F, SMF
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of kr 30 153,00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000kr 1,29457kr 7 767,42
Unit Price without VAT:kr 1,29457
Unit Price with VAT:kr 1,61821