
RG58-SMRP-SMRP(QTY:12ft) | |
|---|---|
DigiKey Part Number | 4613-RG58-SMRP-SMRP(QTY:12ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-SMRP-SMRP(QTY:12ft) |
Description | COAX CBL RP-SMA TO RP-SMA 12' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-58 144.0" (3.7m) 12.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 144.0" (3.7m) 12.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 481,95000 | kr 481,95 |
| 10 | kr 442,32400 | kr 4 423,24 |
| 25 | kr 404,41200 | kr 10 110,30 |
| Unit Price without VAT: | kr 481,95000 |
|---|---|
| Unit Price with VAT: | kr 602,43750 |

