
RG58-SMRP-BF(QTY:7M) | |
|---|---|
DigiKey Part Number | 4613-RG58-SMRP-BF(QTY:7M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-SMRP-BF(QTY:7M) |
Description | COAX CBL RP-SMA TO BNC 23' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to BNC RG-58 275.6" (7.0m) 23.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Spool | Length 275.6" (7.0m) 23.0' |
Part Status Active | Cable Type RG-58 |
Style RP-SMA to BNC | Cable Impedance 50 Ohms |
1st Connector RP-SMA Plug | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector BNC Jack | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 505,19000 | kr 505,19 |
| 10 | kr 463,64900 | kr 4 636,49 |
| 25 | kr 423,90720 | kr 10 597,68 |
| Unit Price without VAT: | kr 505,19000 |
|---|---|
| Unit Price with VAT: | kr 631,48750 |

