
RG55-SM-SM(QTY:100M) | |
|---|---|
DigiKey Part Number | 4613-RG55-SM-SM(QTY:100M)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-SM-SM(QTY:100M) |
Description | COAX CBL SMA TO SMA 3.9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-55 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | RG-55 | |
Cable Impedance | 53 Ohms | |
Overall Impedance | 53 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8 079,80000 | kr 8 079,80 |
| 10 | kr 7 062,83800 | kr 70 628,38 |
| 25 | kr 6 576,85160 | kr 164 421,29 |
| Unit Price without VAT: | kr 8 079,80000 |
|---|---|
| Unit Price with VAT: | kr 10 099,75000 |

