
RG400-SM-TF(QTY:70m) | |
|---|---|
DigiKey Part Number | 4613-RG400-SM-TF(QTY:70m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-SM-TF(QTY:70m) |
Description | COAX CBL SMA TO TNC 229.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC RG-400 2755.9" (70.0m) 229.7' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2755.9" (70.0m) 229.7' | |
Cable Type | RG-400 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7 738,57000 | kr 7 738,57 |
| 10 | kr 7 102,67000 | kr 71 026,70 |
| 25 | kr 6 493,87080 | kr 162 346,77 |
| Unit Price without VAT: | kr 7 738,57000 |
|---|---|
| Unit Price with VAT: | kr 9 673,21250 |

