Cable Assembly Coaxial RP-SMA to SMA RG-223 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-SFRP-SM(QTY:10Ft)

DigiKey Part Number
4613-RG223-SFRP-SM(QTY:10Ft)-ND
Manufacturer
Manufacturer Product Number
RG223-SFRP-SM(QTY:10Ft)
Description
RG223 Assy RP SMA MALE FEMALE-SM
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to SMA RG-223 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
120.0" (3.0m) 10.0'
Packaging
Spool
Cable Type
RG-223
Part Status
Active
Cable Impedance
50 Ohms
Style
RP-SMA to SMA
Connector Impedance
50 Ohms
1st Connector
RP-SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in NOK
Spool
QuantityUnit PriceExt Price
1kr 627,27000kr 627,27
10kr 575,75300kr 5 757,53
25kr 526,40400kr 13 160,10
Unit Price without VAT:kr 627,27000
Unit Price with VAT:kr 784,08750