
RG213-200m | |
|---|---|
DigiKey Part Number | 4613-RG213-200m-ND |
Manufacturer | |
Manufacturer Product Number | RG213-200m |
Description | CABLE COAXIAL RG-213 656.2' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-213 656.2' (200.00m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-213 | |
Wire Gauge | - | |
Conductor Strand | 7 Strands / 0.0296" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.406" (10.31mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 656.2' (200.00m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8 623,76000 | kr 8 623,76 |
| 3 | kr 8 231,77000 | kr 24 695,31 |
| 5 | kr 7 839,78000 | kr 39 198,90 |
| Unit Price without VAT: | kr 8 623,76000 |
|---|---|
| Unit Price with VAT: | kr 10 779,70000 |

