
LMR-400-SM-716M(QTY:150ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-SM-716M(QTY:150ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SM-716M(QTY:150ft) |
Description | COAX CBL 7/16 DIN TO SMA 150' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to SMA LMR 400 1800.0" (45.7m) 150.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 7/16 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1800.0" (45.7m) 150.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 477,04000 | kr 3 477,04 |
| 10 | kr 3 318,99100 | kr 33 189,91 |
| 25 | kr 3 160,93880 | kr 79 023,47 |
| Unit Price without VAT: | kr 3 477,04000 |
|---|---|
| Unit Price with VAT: | kr 4 346,30000 |

