
LMR-400-LSZH-716FC-NF(QTY:10ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-716FC-NF(QTY:10ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-716FC-NF(QTY:10ft) |
Description | COAX CBL 7/16 DIN TO N-TYPE 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to N-Type LMR 400 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to N-Type | |
1st Connector | 7/16 Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 066,51000 | kr 1 066,51 |
| 10 | kr 978,84700 | kr 9 788,47 |
| 25 | kr 894,94120 | kr 22 373,53 |
| Unit Price without VAT: | kr 1 066,51000 |
|---|---|
| Unit Price with VAT: | kr 1 333,13750 |

