
LMR-400-DB-TMRA-NMRA(QTY:50M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-TMRA-NMRA(QTY:50M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-TMRA-NMRA(QTY:50M) |
Description | COAX CBL TNC TO N-TYPE 164' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type LMR 400 1968.5" (50.0m) 164.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to N-Type | |
1st Connector | TNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 1968.5" (50.0m) 164.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4 916,61000 | kr 4 916,61 |
| 10 | kr 4 512,61700 | kr 45 126,17 |
| 25 | kr 4 125,82240 | kr 103 145,56 |
| Unit Price without VAT: | kr 4 916,61000 |
|---|---|
| Unit Price with VAT: | kr 6 145,76250 |

