
LMR-195-SM-SMRA(QTY:4ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-SM-SMRA(QTY:4ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-SM-SMRA(QTY:4ft) |
Description | COAX CABLE SMA TO SMA 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 195 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 640,45000 | kr 640,45 |
| 10 | kr 587,83300 | kr 5 878,33 |
| 25 | kr 537,44720 | kr 13 436,18 |
| Unit Price without VAT: | kr 640,45000 |
|---|---|
| Unit Price with VAT: | kr 800,56250 |


