Cable Assembly Coaxial BNC to TNC LMR 195 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-195-BM-TM(QTY:5Ft)

DigiKey Part Number
4613-LMR-195-BM-TM(QTY:5Ft)-ND
Manufacturer
Manufacturer Product Number
LMR-195-BM-TM(QTY:5Ft)
Description
COAX CABLE BNC TO TNC 5'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to TNC LMR 195 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
60.0" (1.5m) 5.0'
Packaging
Spool
Cable Type
LMR 195
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to TNC
Overall Impedance
50 Ohms
1st Connector
BNC Plug
Frequency - Max
8 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
TNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in NOK
Spool
QuantityUnit PriceExt Price
1kr 608,84000kr 608,84
10kr 558,81100kr 5 588,11
25kr 510,91160kr 12 772,79
Unit Price without VAT:kr 608,84000
Unit Price with VAT:kr 761,05000