SMBJP6KE91AQ-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 4,22000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr 0,76639
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 6 350
Unit Price: kr 3,62000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 4,92000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr 1,21029
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr 0,91338
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 4 800 000
Unit Price: kr 1,29457
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr 1,61732

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr 0,75001
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr 0,97414
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 1,06835
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 1,05850
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 1,03973
Datasheet
125V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5

SMBJP6KE91AQ-TP

DigiKey Part Number
353-SMBJP6KE91AQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJP6KE91AQ-TP
Description
TVS DIODE 77.8VWM 125V DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
125V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.45V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
4.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,59982kr 4 799,46
6 000kr 1,46318kr 8 779,08
9 000kr 1,39353kr 12 541,77
15 000kr 1,31528kr 19 729,20
21 000kr 1,26894kr 26 647,74
30 000kr 1,22390kr 36 717,00
75 000kr 1,19356kr 89 517,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,59982
Unit Price with VAT:kr 1,99978