



SMBJ78A-TP | |
|---|---|
DigiKey Part Number | SMBJ78A-TPMSTR-ND - Tape & Reel (TR) SMBJ78A-TPMSCT-ND - Cut Tape (CT) SMBJ78A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ78A-TP |
Description | TVS DIODE 78VWM 126VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 4.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,98000 | kr 2,98 |
| 10 | kr 2,03000 | kr 20,30 |
| 100 | kr 1,35650 | kr 135,65 |
| 500 | kr 1,05828 | kr 529,14 |
| 1 000 | kr 0,93322 | kr 933,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,88088 | kr 2 642,64 |
| 6 000 | kr 0,87684 | kr 5 261,04 |
| 9 000 | kr 0,59206 | kr 5 328,54 |
| 15 000 | kr 0,57725 | kr 8 658,75 |
| Unit Price without VAT: | kr 2,98000 |
|---|---|
| Unit Price with VAT: | kr 3,72500 |

