N-Channel 30 V 80A (Tc) 45W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 80A (Tc) 45W (Tc) Surface Mount DPAK
Micro Commercial Components Corporate Video

MCU80N03A-TP

DigiKey Part Number
353-MCU80N03A-TPTR-ND - Tape & Reel (TR)
353-MCU80N03A-TPCT-ND - Cut Tape (CT)
353-MCU80N03A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU80N03A-TP
Description
MOSFET N-CH 30V 80A DPAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 80A (Tc) 45W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MCU80N03A-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
52.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2150 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 234
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,14000kr 9,14
10kr 5,71500kr 57,15
100kr 3,72040kr 372,04
500kr 2,86162kr 1 430,81
1 000kr 2,58472kr 2 584,72
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,28490kr 5 712,25
5 000kr 2,09953kr 10 497,65
7 500kr 2,00508kr 15 038,10
12 500kr 1,89895kr 23 736,88
17 500kr 1,83609kr 32 131,58
25 000kr 1,80390kr 45 097,50
Manufacturers Standard Package
Unit Price without VAT:kr 9,14000
Unit Price with VAT:kr 11,42500