GS2JFL-TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 1 480
Unit Price: kr 3,32000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr 0,50353
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5
Unit Price: kr 3,32000
Datasheet
Diode 600 V 2A Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 2A Surface Mount DO-221AC (SMA-FL)
Micro Commercial Components Corporate Video

GS2JFL-TP

DigiKey Part Number
GS2JFL-TPMSTR-ND - Tape & Reel (TR)
GS2JFL-TPMSCT-ND - Cut Tape (CT)
GS2JFL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS2JFL-TP
Description
DIODE STANDARD 600V 2A DO221AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
EDA/CAD Models
GS2JFL-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SMA-FL)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,71000kr 2,71
10kr 1,62800kr 16,28
100kr 1,01720kr 101,72
500kr 0,74740kr 373,70
1 000kr 0,66015kr 660,15
2 000kr 0,58653kr 1 173,06
5 000kr 0,50657kr 2 532,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,45706kr 4 570,60
20 000kr 0,41539kr 8 307,80
30 000kr 0,39414kr 11 824,20
50 000kr 0,37026kr 18 513,00
70 000kr 0,35612kr 24 928,40
100 000kr 0,34237kr 34 237,00
250 000kr 0,31409kr 78 522,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,71000
Unit Price with VAT:kr 3,38750