Zener Diode 43 V 150 mW ±6.98% Surface Mount DFN1006-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C43L3PHE3-TP

DigiKey Part Number
353-BZT52C43L3PHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C43L3PHE3-TP
Description
IC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 150 mW ±6.98% Surface Mount DFN1006-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.98%
Power - Max
150 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 32 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,40906kr 4 090,60
20 000kr 0,37132kr 7 426,40
30 000kr 0,35208kr 10 562,40
50 000kr 0,33045kr 16 522,50
70 000kr 0,31764kr 22 234,80
100 000kr 0,30519kr 30 519,00
250 000kr 0,27787kr 69 467,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,40906
Unit Price with VAT:kr 0,51133