Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±5% SOT-23
SOT 23
Micro Commercial Components Corporate Video

AZ23C5V6-TP

DigiKey Part Number
AZ23C5V6-TPMSTR-ND - Tape & Reel (TR)
AZ23C5V6-TPMSCT-ND - Cut Tape (CT)
AZ23C5V6-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C5V6-TP
Description
DIODE ZENER ARRAY 5.6V SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
5.6 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 252
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,54000kr 1,54
10kr 1,02900kr 10,29
100kr 0,49070kr 49,07
500kr 0,47142kr 235,71
1 000kr 0,45218kr 452,18
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,40667kr 1 220,01
6 000kr 0,40542kr 2 432,52
Manufacturers Standard Package
Unit Price without VAT:kr 1,54000
Unit Price with VAT:kr 1,92500