Similar
Similar



AK3-066C-BP | |
|---|---|
DigiKey Part Number | AK3-066C-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | AK3-066C-BP |
Description | TVS DIODE 66VWM 125VC AK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole AK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 66V | |
Voltage - Breakdown (Min) | 70V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 3000A (3kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.15mm Center) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 121,61000 | kr 121,61 |
| 10 | kr 84,79800 | kr 847,98 |
| 150 | kr 67,22440 | kr 10 083,66 |
| 600 | kr 66,94153 | kr 40 164,92 |
| Unit Price without VAT: | kr 121,61000 |
|---|---|
| Unit Price with VAT: | kr 152,01250 |


