AK10-240C-BP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 45
Unit Price: kr 741,48000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr 0,00000
Datasheet
340V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole AK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
340V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole AK
Micro Commercial Components Corporate Video

AK10-240C-BP

DigiKey Part Number
AK10-240C-BPMS-ND
Manufacturer
Manufacturer Product Number
AK10-240C-BP
Description
TVS DIODE 240VWM 340VC AK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
340V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole AK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
240V
Voltage - Breakdown (Min)
250V
Voltage - Clamping (Max) @ Ipp
340V
Current - Peak Pulse (10/1000µs)
10000A (10kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
150kr 456,98800kr 68 548,20
Manufacturers Standard Package
Unit Price without VAT:kr 456,98800
Unit Price with VAT:kr 571,23500