Similar




BAS16T-TP | |
|---|---|
DigiKey Part Number | BAS16T-TPTR-ND - Tape & Reel (TR) BAS16T-TPCT-ND - Cut Tape (CT) BAS16T-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16T-TP |
Description | DIODE STANDARD 85V 75MA SOT523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 85 V 75mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) | 75mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,60000 | kr 2,60 |
| 10 | kr 1,55900 | kr 15,59 |
| 100 | kr 0,97360 | kr 97,36 |
| 500 | kr 0,71540 | kr 357,70 |
| 1 000 | kr 0,63189 | kr 631,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,52539 | kr 1 576,17 |
| 6 000 | kr 0,47163 | kr 2 829,78 |
| 9 000 | kr 0,44419 | kr 3 997,71 |
| 15 000 | kr 0,41334 | kr 6 200,10 |
| 21 000 | kr 0,39505 | kr 8 296,05 |
| 30 000 | kr 0,37727 | kr 11 318,10 |
| 75 000 | kr 0,33824 | kr 25 368,00 |
| 150 000 | kr 0,31412 | kr 47 118,00 |
| 300 000 | kr 0,30065 | kr 90 195,00 |
| Unit Price without VAT: | kr 2,60000 |
|---|---|
| Unit Price with VAT: | kr 3,25000 |


