ADC10065CIMTX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1263IPWR

DigiKey Part Number
296-42485-2-ND - Tape & Reel (TR)
296-42485-1-ND - Cut Tape (CT)
296-42485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1263IPWR
Description
IC ADC 32BIT SIGMA-DELTA 28TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Bit Analog to Digital Converter 5, 10 Input 1 Sigma-Delta 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1263IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
32
Sampling Rate (Per Second)
38k
Number of Inputs
5, 10
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
PGA, Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 551
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 231,58000kr 231,58
10kr 185,67200kr 1 856,72
25kr 174,20400kr 4 355,10
100kr 161,59390kr 16 159,39
250kr 155,58304kr 38 895,76
500kr 151,96106kr 75 980,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 146,52599kr 293 051,98
Manufacturers Standard Package
Unit Price without VAT:kr 231,58000
Unit Price with VAT:kr 289,47500