ST16C580CQ48-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 63
Unit Price: kr 73,98000
Datasheet

Similar


Texas Instruments
In Stock: 242
Unit Price: kr 68,31000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 546
Unit Price: kr 45,50635
Datasheet

Similar


Texas Instruments
In Stock: 1 771
Unit Price: kr 60,23000
Datasheet

Similar


Texas Instruments
In Stock: 1 928
Unit Price: kr 49,26000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8 574
Unit Price: kr 53,20000
Datasheet

Similar


Texas Instruments
In Stock: 5 780
Unit Price: kr 38,96000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 289
Unit Price: kr 53,20000
Datasheet

Similar


Texas Instruments
In Stock: 210
Unit Price: kr 45,80000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 0
Unit Price: kr 29,07290
Datasheet

Similar


Texas Instruments
In Stock: 897
Unit Price: kr 41,95000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 961
Unit Price: kr 49,45000
Datasheet

Similar


Texas Instruments
In Stock: 3 229
Unit Price: kr 41,95000
Datasheet
UART IC 1, UART Channel 16 Byte 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST16C580CQ48-F

DigiKey Part Number
ST16C580CQ48-F-ND
Manufacturer
Manufacturer Product Number
ST16C580CQ48-F
Description
IC UART FIFO 16B 48TQFP
Customer Reference
Detailed Description
UART IC 1, UART Channel 16 Byte 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ST16C580CQ48-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Features
Timer/Counter
Number of Channels
1, UART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1.5Mbps
Voltage - Supply
2.97V ~ 5.5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types