MPS-3063X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-3063X

DigiKey Part Number
4321-MPS-3063X-ND
Manufacturer
Manufacturer Product Number
MPS-3063X
Description
DC POWER SUPPLY 3CH DISP VOLTAGE
Customer Reference
Detailed Description
0 ~ 6VDC, 0 ~ 30VDC, 0 ~ 30VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 6A, 0 ~ 6A, 0 ~ 3A Output 378W Features Memory, Programmable, RS232 and USB Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
110VAC, 220VAC
Number of Outputs
3
Voltage - Output
0 ~ 6VDC, 0 ~ 30VDC, 0 ~ 30VDC
Current - Output
0 ~ 6A, 0 ~ 6A, 0 ~ 3A
Display Type
VFD
Number of Characters
5
Size / Dimension
14.961" L x 10.039" W x 4.331" H (380.00mm x 255.00mm x 110.00mm)
Features
Memory, Programmable, RS232 and USB Interface
Power (Watts)
378W
Voltage Regulation - Line
0.01% + 3mV
Voltage Regulation - Load
0.01% + 3mV
Current Regulation - Line
0.01% + 3mA
Current Regulation - Load
0.01% + 3mA
Ripple
2mVrms, 5mArms
Weight
18.7 lbs (8.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
MARKETPLACE PRODUCT
Will ship in approximately 15 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 7 689,02000kr 7 689,02
2kr 7 638,76000kr 15 277,52
3kr 7 588,50667kr 22 765,52
4kr 7 538,25000kr 30 153,00
5kr 7 487,99600kr 37 439,98
Unit Price without VAT:kr 7 689,02000
Unit Price with VAT:kr 9 611,27500