0.33 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR205C334MARTR2

DigiKey Part Number
478-SR205C334MARTR2TR-ND - Tape & Reel (TR)
478-SR205C334MARTR2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR205C334MARTR2
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 11,54000kr 11,54
10kr 7,46600kr 74,66
50kr 5,86300kr 293,15
100kr 5,36740kr 536,74
500kr 4,53120kr 2 265,60
1 000kr 4,27240kr 4 272,40
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,95283kr 11 858,49
Manufacturers Standard Package
Unit Price without VAT:kr 11,54000
Unit Price with VAT:kr 14,42500