
1062-16-0688 | |
|---|---|
DigiKey Part Number | 1734-1062-16-0688TR-ND - Tape & Reel (TR) 1734-1062-16-0688CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1062-16-0688 |
Description | SOC, SF, SIZE 16, 16-20, PD/NI/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 16-20 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1062-16-0688 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,35000 | kr 6,35 |
| 10 | kr 5,36800 | kr 53,68 |
| 25 | kr 5,02960 | kr 125,74 |
| 50 | kr 4,79120 | kr 239,56 |
| 100 | kr 4,56120 | kr 456,12 |
| 250 | kr 4,27508 | kr 1 068,77 |
| 500 | kr 4,07076 | kr 2 035,38 |
| 1 000 | kr 3,87641 | kr 3 876,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 3,51510 | kr 14 060,40 |
| 8 000 | kr 3,34740 | kr 26 779,20 |
| 12 000 | kr 3,25307 | kr 39 036,84 |
| 20 000 | kr 3,13801 | kr 62 760,20 |
| 28 000 | kr 3,06446 | kr 85 804,88 |
| Unit Price without VAT: | kr 6,35000 |
|---|---|
| Unit Price with VAT: | kr 7,93750 |










