
MT4118-HR-A | |
|---|---|
DigiKey Part Number | 1125-1188-ND |
Manufacturer | |
Manufacturer Product Number | MT4118-HR-A |
Description | LED RED DIFFUSED 5MM ROUND T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 629nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MT4118-HR-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 642nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,41000 | kr 2,41 |
| 10 | kr 1,64500 | kr 16,45 |
| 100 | kr 1,15060 | kr 115,06 |
| 500 | kr 0,92572 | kr 462,86 |
| 1 000 | kr 0,85125 | kr 851,25 |
| 2 000 | kr 0,78771 | kr 1 575,42 |
| 5 000 | kr 0,71796 | kr 3 589,80 |
| 10 000 | kr 0,67432 | kr 6 743,20 |
| 25 000 | kr 0,62662 | kr 15 665,50 |
| Unit Price without VAT: | kr 2,41000 |
|---|---|
| Unit Price with VAT: | kr 3,01250 |











