
PSR-20N08A-JQ | |
|---|---|
DigiKey Part Number | 458-1123-ND |
Manufacturer | |
Manufacturer Product Number | PSR-20N08A-JQ |
Description | SPEAKER 8OHM 250MW TOP PORT 80DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 250 mW 900 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 900 Hz ~ 5 kHz | |
Frequency - Self Resonant | 900Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 250 mW | |
Power - Max | 300 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 30,15000 | kr 30,15 |
| 10 | kr 23,69000 | kr 236,90 |
| 25 | kr 21,57760 | kr 539,44 |
| 50 | kr 20,12220 | kr 1 006,11 |
| 100 | kr 18,77930 | kr 1 877,93 |
| 250 | kr 17,16348 | kr 4 290,87 |
| 500 | kr 16,04924 | kr 8 024,62 |
| 1 000 | kr 15,02001 | kr 15 020,01 |
| 5 000 | kr 14,92698 | kr 74 634,90 |
| Unit Price without VAT: | kr 30,15000 |
|---|---|
| Unit Price with VAT: | kr 37,68750 |

