8 Ohms General Purpose Speaker 30 W 500 Hz ~ 7 kHz User Defined Round, Rectangular Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH-150Q

DigiKey Part Number
458-1327-ND
Manufacturer
Manufacturer Product Number
PH-150Q
Description
SPEAKER 8OHM 30W 102.2DB ROUND
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 30 W 500 Hz ~ 7 kHz User Defined Round, Rectangular Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Technology
-
Type
General Purpose
Frequency Range
500 Hz ~ 7 kHz
Frequency - Self Resonant
-
Impedance
8 Ohms
Efficiency - dBA
102.20
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
30 W
Power - Max
30 W
Port Location
User Defined
Shape
Round, Rectangular Frame
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
7.874" L x 4.724" W (200.00mm x 120.00mm)
Height - Seated (Max)
6.122" (155.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.