Heat Sink BGA Aluminum Alloy Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA14001-11L/1.7Y

DigiKey Part Number
4573-MBA14001-11L/1.7Y-ND
Manufacturer
Manufacturer Product Number
MBA14001-11L/1.7Y
Description
AL HEAT SINK 14X14X11MM WITH LIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Alloy Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip
Shape
Square, Fins
Length
0.551" (14.00mm)
Width
0.551" (14.00mm)
Diameter
-
Fin Height
0.354" (9.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 866
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 16,89000kr 16,89
10kr 14,94600kr 149,46
25kr 14,24040kr 356,01
40kr 13,88800kr 555,52
112kr 13,14973kr 1 472,77
336kr 12,40461kr 4 167,95
448kr 12,21645kr 5 472,97
1 008kr 11,70074kr 11 794,35
4 928kr 10,75192kr 52 985,46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 16,89000
Unit Price with VAT:kr 21,11250