New at DigiKey
Image for PIS-1148 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-1148

DigiKey Part Number
1910-PIS-1148-ND
Manufacturer
Manufacturer Product Number
PIS-1148
Description
811 LORA / LORAWAN MODULE (BASED
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRa™, LoRaWAN Transceiver Module 868MHz, 915MHz Antenna Not Included
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FSK, GFSK, OOK
Frequency
868MHz, 915MHz
Data Rate
-
Power - Output
20dBm
Sensitivity
-148dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included
Utilized IC / Part
SX1276
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
-
Operating Temperature
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
50kr 151,87060kr 7 593,53
Unit Price without VAT:kr 151,87060
Unit Price with VAT:kr 189,83825